Microchip HV7322-V/AGA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 206 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B206 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip HV7322-V/AGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.