
The HV7331K6-G is a 4-channel specialized IC from Microchip, packaged in a QFN-64 package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 70V. The device has a low operating supply current of 32uA and can deliver an output current of up to 2A. It is suitable for surface mount applications and is available in a tray packaging format.
Microchip HV7331K6-G technical specifications.
| Package/Case | QFN |
| Fall Time | 15ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 70V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Operating Supply Current | 32uA |
| Output Current | 2A |
| Output Voltage | 70V |
| Package Quantity | 260 |
| Packaging | Tray |
| Supply Current | 32uA |
| Weight | 0.007277oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV7331K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
