Microchip HV7350K6-G technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1A |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV7350K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
