
The HV7351K6-G is an 8-channel interface IC with a maximum supply voltage of 70V and an output current of 3A. It operates within a temperature range of -40°C to 125°C and has a supply current of 2.6uA. The IC is packaged in a QFN package with 176 units per tray and is RoHS compliant.
Microchip HV7351K6-G technical specifications.
| Package/Case | QFN |
| Fall Time | 9ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 70V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Operating Supply Current | 2.6uA |
| Output Current | 3A |
| Output Voltage | 70V |
| Package Quantity | 176 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 2.6uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV7351K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
