Microchip HV7355K6-G technical specifications.
| Package/Case | QFN |
| Fall Time | 24ns |
| Height | 0.88mm |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 1.5A |
| Output Voltage | 150V |
| Package Quantity | 250 |
| Packaging | Tray |
| Supply Current | 50uA |
| Weight | 0.006751oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV7355K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.