
Microchip HV7360LA-G technical specifications.
| Package/Case | VFLGA |
| Fall Time | 9.5ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 11.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Output Current | 2.5A |
| Output Voltage | 100V |
| Package Quantity | 364 |
| Packaging | Tray |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV7360LA-G to view detailed technical specifications.
No datasheet is available for this part.
