The HV738K6-G is a surface mount interface IC from Microchip, packaged in a QFN-48 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The IC is available in a tray packaging with 260 units per package, weighing 0.005309 ounces. The QFN-48 package measures 7mm in length and 0.88mm in height, with a 0.50mm pitch.
Microchip HV738K6-G technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV738K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.