Microchip HV7620PG-G technical specifications.
| Package/Case | PQFP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 32 |
| Output Type | PUSH-PULL |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 100ns |
| Turn-On Delay Time | 100ns |
| Weight | 0.067913oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV7620PG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.