Microchip HV7801K1-G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 50uA |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV7801K1-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
