
High-side current monitor IC featuring a 450V maximum supply voltage and 8V minimum supply voltage. This single amplifier operates with a 50µA supply current and 10mA output current, suitable for surface mount applications. Packaged in an 8-pin MSOP with dimensions of 3mm length and 0.85mm height, it operates within a temperature range of -40°C to 85°C. Available in tape and reel packaging with 2500 units per package.
Microchip HV7802MG-G technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 50uA |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV7802MG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.