Microchip HV809LG-G technical specifications.
| Package/Case | SOIC |
| Frequency | 800Hz |
| Height | 1.5mm |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005044oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV809LG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
