Microchip HV809X technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 12 |
| Interface IC Type | EL DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip HV809X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.