Microchip HV825MG-G technical specifications.
| Package/Case | MSOP |
| Frequency | 30kHz |
| Height | 0.85mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV825MG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.