
The HV830LG-G is a surface mount driver IC from Microchip, packaged in a SOIC case. It operates over a temperature range of -25°C to 85°C and has a maximum supply voltage of 9.5V. The IC has a low operating supply current of 100uA and is available in tape and reel packaging with 3300 units per package.
Microchip HV830LG-G technical specifications.
| Package/Case | SOIC |
| Frequency | 75kHz |
| Height | 1.5mm |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Weight | 0.005044oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV830LG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
