Microchip HV832MG technical specifications.
| Package/Case | MSOP |
| Height | 0.91mm |
| Length | 2.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV832MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.