Microchip HV839MG-G technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.005051oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV839MG-G to view detailed technical specifications.
No datasheet is available for this part.