Microchip HV841K6-G technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV841K6-G to view detailed technical specifications.
No datasheet is available for this part.