Microchip HV845K7-G technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Mount | Surface Mount |
| Number of Segments | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Weight | 0.000776oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV845K7-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.