Microchip HV850MG-G technical specifications.
| Package/Case | MSOP |
| Dimming | Yes |
| Frequency | 500Hz |
| Height | 0.91mm |
| Length | 2.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 1 |
| Operating Supply Current | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV850MG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.