The HV856K7-G is a driver IC with a package type of 0.80 MM HEIGHT, GREEN, DFN-10. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 6.5V. The IC is packaged in DFN with dimensions of 0.73mm height, 3mm length, and 3mm width. It is available in quantities of 3000 per reel.
Microchip HV856K7-G technical specifications.
| Package/Case | DFN |
| Height | 0.73mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV856K7-G to view detailed technical specifications.
No datasheet is available for this part.