Microchip HV857K7-G technical specifications.
| Package/Case | DFN |
| Frequency | 1kHz |
| Height | 0.73mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Segments | 1 |
| Operating Supply Current | 20mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001319oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV857K7-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.