Microchip HV857LMG-G technical specifications.
| Package/Case | MSOP |
| Frequency | 1kHz |
| Height | 1.1mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Segments | 1 |
| Operating Supply Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV857LMG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.