Microchip HV861K7-G technical specifications.
| Package/Case | QFN |
| Dimming | Yes |
| Frequency | 200kHz |
| Height | 0.73mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Segments | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002014oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV861K7-G to view detailed technical specifications.
No datasheet is available for this part.