The HV881K7-G is a surface mount driver from Microchip, operating between -40°C and 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The device features a low operating supply current of 1uA and is available in a QFN package with 490 units per tray. The driver is suitable for use in applications with a frequency of up to 200kHz and supports dimming.
Microchip HV881K7-G technical specifications.
| Package/Case | QFN |
| Dimming | Yes |
| Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 1uA |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV881K7-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.