Microchip HV892K7-G technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 500nA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV892K7-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
