Microchip HV9108PJ technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 99.6% |
| Max Duty Cycle | 99.6% |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 4.08V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.025468oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV9108PJ to view detailed technical specifications.
No datasheet is available for this part.