Microchip HV9113NG-G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 20ns |
| Height | 1.65mm |
| Length | 8.75mm |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 13.5V |
| Output Configuration | Positive |
| Output Current | -2mA |
| Output Voltage | 13.5V |
| Package Quantity | 53 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Push-Pull |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9113NG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
