
Microchip HV9120NG-M901 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49.6% |
| Fall Time | 20ns |
| Max Duty Cycle | 49.6% |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Output Voltage | 4.08V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Weight | 0.023492oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV9120NG-M901 to view detailed technical specifications.
No datasheet is available for this part.