
Current Mode PWM Controller operating at 3MHz with a maximum duty cycle of 49.6%. This integrated circuit features a single positive output phase and a flyback topology. Packaged in a 16-pin PDIP for through-hole mounting, it offers a wide operating temperature range from -55°C to 125°C and a maximum supply voltage of 13.5V. The component is lead-free and REACH SVHC compliant.
Microchip HV9120P-G technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Duty Cycle | 49.6% |
| Fall Time | 20ns |
| Frequency | 3MHz |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Duty Cycle | 49.6% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | -2mA |
| Output Voltage | 4.08V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.057419oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9120P-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
