Microchip HV9120X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 450 |
| Input Voltage-Min | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip HV9120X to view detailed technical specifications.
No datasheet is available for this part.