
Current Mode PWM Controller operating at 3MHz, featuring a 99% maximum duty cycle and a 20ns fall time. This single-channel, positive output controller supports a flyback topology with a nominal input voltage of 450V and an output voltage of 13.5V. Packaged in a 14-pin SOIC surface-mount case, it operates within a supply voltage range of 9V to 13.5V and a temperature range of -55°C to 125°C.
Microchip HV9123NG-G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 99% |
| Fall Time | 20ns |
| Frequency | 3MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Nominal Input Voltage | 450V |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 750uA |
| Output Configuration | Positive |
| Output Current | 10mA |
| Output Voltage | 13.5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9123NG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
