Microchip HV9123P-G technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 13.5V |
| Output Configuration | Positive |
| Output Voltage | 13.5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9123P-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
