
Microchip HV9123PJ-G technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 99% |
| Fall Time | 20ns |
| Max Duty Cycle | 99.6% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Output Current | -2mA |
| Output Voltage | 4.08V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.025468oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV9123PJ-G to view detailed technical specifications.
No datasheet is available for this part.
