The HV9150K6-G is a non-isolated boost DC/DC controller from Microchip, packaged in a QFN-16. It operates at a maximum supply voltage of 5V and has an operating supply current of 2uA. The device can deliver an output current of 100mA and an output power of 3W. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The HV9150K6-G is RoHS compliant and available in a cut tape packaging with 3300 units per package.
Microchip HV9150K6-G technical specifications.
| Package/Case | QFN |
| Fall Time | 12ns |
| Isolation | Non-Isolated |
| Max Duty Cycle | 87.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Power | 3W |
| Output Type | Adjustable |
| Output Voltage | 500V |
| Package Quantity | 3300 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | HV9150 |
| Topology | Boost |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9150K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.