Microchip HV9606SP technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 49% |
| Fall Time | 30ns |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 3V |
| Package Quantity | 1500 |
| RoHS Compliant | No |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV9606SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.