32-bit CMOS shift register and latch electronic display driver, surface mountable in a PLCC package. Features unidirectional data flow with 32 output lines and a single input line. Operates with a 4.5V to 5.5V supply voltage, consuming a maximum of 100µA. Offers a propagation delay and turn-on delay time of 110ns, with a maximum operating temperature of 85°C.
Microchip HV9708PJ-G technical specifications.
| Package/Case | PLCC |
| Direction | Unidirectional |
| Height | 3.68mm |
| Length | 16.59mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 32 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 32 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9708PJ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.