Microchip HV9801ALG-G technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 1.2kHz |
| Max Input Voltage | 450V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 7.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Supply Current | 2mA |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9801ALG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.