The HV9801ANG-G is a single-channel driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates at a maximum power dissipation of 1W and a maximum supply current of 500uA. The IC is packaged in a surface mount SOIC package and is suitable for use in applications with a maximum input voltage of 450V and a minimum input voltage of 15V.
Microchip HV9801ANG-G technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 1.2kHz |
| Max Input Voltage | 450V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 500uA |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 7.5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Supply Current | 2mA |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9801ANG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
