Microchip HV9803LG-G technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9803LG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.