Microchip HV9821K7-G technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 800uA |
| Output Current | 50mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Power Dissipation | 3.3W |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9821K7-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.