
This single-channel power management IC is available in a lead-free SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC is packaged in tape and reel quantities of 1000 units.
Microchip HV9901NG-G-M901 technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9901NG-G-M901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.