Microchip HV9910CSG-G technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Frequency | 100kHz |
| Max Input Voltage | 450V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 450V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Type | Frequency |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9910CSG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
