Microchip HV9911NG-G-M934 technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 350kHz |
| Max Input Voltage | 250V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Type | Frequency |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Topology | SEPIC, Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9911NG-G-M934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
