Microchip HV9912NG-G technical specifications.
| Package/Case | SOIC N |
| Dimming | Analog, PWM |
| Frequency | 580kHz |
| High Level Output Current | 200mA |
| Low Level Output Current | 400mA |
| Max Input Voltage | 90V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 90V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Type | Frequency |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Topology | SEPIC, Buck-Boost |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9912NG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
