
The HV9918K7-G is a single-channel DC-DC converter with a nominal input voltage of 12V and a maximum output current of 30mA. It operates over a temperature range of -40°C to 125°C and is packaged in a DFN-8 surface-mount package. The device has a maximum power dissipation of 1.6W and a maximum supply current of 1.5mA. It is designed for use in a variety of applications, including those requiring a stable voltage supply.
Microchip HV9918K7-G technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Supply Current | 1.5mA |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9918K7-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
