Microchip HV9919BK7-G technical specifications.
| Package/Case | DFN |
| High Level Output Current | 8mA |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 1.5mA |
| Operating Supply Voltage | 40V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9919BK7-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.