
Microchip HV9923N3-G technical specifications.
| Package/Case | TO-92 |
| Current Rating | 30mA |
| Dimming | TRIAC |
| Lead Free | Lead Free |
| Max Input Voltage | 400V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 740mW |
| Max Power Dissipation | 740mW |
| Max Supply Current | 350uA |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 740mW |
| Reach SVHC Compliant | No |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9923N3-G to view detailed technical specifications.
No datasheet is available for this part.