Microchip HV9963NG-G technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 520kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz |
| Output Current | 25uA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Topology | SEPIC |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9963NG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
