Microchip HV9963NG-G-M934 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 450V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 24V |
| Number of Channels | 1 |
| Output Type | Frequency |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Topology | Buck-Boost, SEPIC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip HV9963NG-G-M934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.