
The HV9967BK7-G is a single-channel driver IC with a maximum output current of 750mA. It operates over a temperature range of -40°C to 125°C and is packaged in a DFN-8 package. The device is RoHS compliant and features PWM dimming capability. It can handle a maximum input voltage of 60V and a maximum supply current of 1mA. The driver IC is suitable for surface mount applications and is available in tape and reel packaging.
Microchip HV9967BK7-G technical specifications.
| Package/Case | DFN |
| Dimming | PWM |
| High Level Output Current | 2mA |
| Low Level Output Current | 2mA |
| Max Input Voltage | 60V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 750mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9967BK7-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
